TE Connectivity MTA-100 Series Straight Through Hole Pin Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 535-5204
- Mfr. Part No.:
- 640454-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£1.14
(exc. VAT)
£1.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
- Plus 19,370 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.114 | £1.14 |
*price indicative
- RS Stock No.:
- 535-5204
- Mfr. Part No.:
- 640454-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | Pin Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 7.49mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type Pin Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 7.49mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
TE Connectivity MTA-100 PCB Headers with Polarization
MTA-100 unshrouded PCB headers for use with MTA-100 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-100 headers are end to end stackable and have polarization notches on the housings to prevent mis-mating. Vertical and right angle mounting versions of these MTA-100 polarized headers are available
Features and Benefits
• Allow cost saving mass termination of wires when used with IDC connectors
• End to end stackable
• Polarized housings for accurate mating
Applications
These MTA-100 PCB polarized headers are suitable for mass terminating wires in a wide range of applications. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Related links
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Straight Cable PCB Header 2.54 mm Pitch Unshrouded
