Molex Mini-Fit Jr Series Straight Through Hole PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£8.44

(exc. VAT)

£10.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,010 unit(s) shipping from 22 June 2026
  • Plus 265 unit(s) shipping from 22 June 2026
  • Plus 3,990 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 95£1.688£8.44
100 - 370£1.16£5.80
375 - 1495£1.114£5.57
1500 - 2995£0.926£4.63
3000 +£0.89£4.45

*price indicative

Packaging Options:
RS Stock No.:
484-1906
Distrelec Article No.:
304-42-638
Mfr. Part No.:
39-28-1063
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Mini-Fit Jr

Pitch

4.2mm

Current

9A

Number of Contacts

6

Housing Material

Nylon

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

600V

COO (Country of Origin):
CN

Molex Mini-Fit Jr Straight PCB Header, 6 Way, 2 Rows - 5566 Series - 39-28-1063


Join up to six wires to a PCB (printed circuit board) using this straight PCB header from Molex. It has a compact 4.2mm pitch for use in tight spaces and can handle up to 9A of current per contact, making it a practical solution for medium-range power transfers. The six terminals are arranged in two rows to keep your connections organised and compact. Each contact is fully isolated to prevent electrical interference, ensuring more reliable transmission.

Features & Benefits


• Deep terminal design shields contacts from mishandling to prevent damage

• Designed for solder termination to ensure a secure connection in high-vibration applications

• Housing clicks when successfully locked in place to confirm a secure connection

• Polarised and keyed terminals ensure housing is mated correctly for optimal performance

Applications


• Office equipment

• Industrial automation equipment

• Rack-mount servers

• Routers and switches

What is this PCB header made of?


This PCB header is made of a tough nylon material that's resistant to wear and chemicals. Its contacts are made of corrosion-resistant tin-plated brass, making it a good choice for use in harsh industrial environments.

Mini-Fit Junior 4.2mm PCB Header Connectors


Mini-Fit Junior 4.2 mm pitch PCB headers which form part of the Mini-Fit Junior power connector interconnection system. Mini-Fit Junior power connectors are able to handle up to 9A per circuit making them ideal for use in high current applications. These Mini-Fit Junior PCB headers have fully isolated terminals for protection against, debris, arcing and damage caused by mishandling. The connector housings are also scoop-proof which prevents damage to the pin terminals when mated at a severe angle. The housings of these PCB headers incorporate polarization and keying features to prevent misalignment and mismating with the receptacle. A positive locking mechanism provides a secure connection with the mating receptacle and prevents accidental unmating caused by excessive shock or vibration. An audible click indicates that the connector is fully mated. For a secure connection to the PCB versions of these Mini-Fit Junior PCB headers are available with snap-in plastic PCB peg locks. Versions are also available with PCB mounting flanges. These Mini-Fit Junior 4.2 mm PCB headers are available with a UL94V-0 or UL94V-2 housing material and with a range of contact configurations and contact platings

Features and Benefits


• Can handle Up to 9A current per circuit

• Fully isolated terminals

• Scoop-proof housings to prevent contact damage

• Polarization and keying to prevent mismating

• Positive locking mechanism for secure mating connection

• Audible click for mating confirmation

• Versions with PCB retention pegs and mounting flanges

Product Application Information


Mini-Fit Junior power connectors are ideal for use in high current, high density wire to wire and wire to board applications that require design flexibility. Applications include consumer white goods, office equipment, industrial automation equipment, industrial networks, rack-mount servers, routers and switches.

Molex Minifit Jr.™ Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy