Molex PMC Mezzanine Series Straight Surface PCB Header, 64 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 447-7151
- Distrelec Article No.:
- 303-00-020
- Mfr. Part No.:
- 71436-0164
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.54
(exc. VAT)
£6.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 455 unit(s) shipping from 01 June 2026
- Plus 90 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £5.54 |
| 20 - 74 | £5.39 |
| 75 - 299 | £5.24 |
| 300 - 599 | £5.11 |
| 600 + | £4.97 |
*price indicative
- RS Stock No.:
- 447-7151
- Distrelec Article No.:
- 303-00-020
- Mfr. Part No.:
- 71436-0164
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | PMC Mezzanine | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 64 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series PMC Mezzanine | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 64 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- US
Molex PMC Mezzanine Straight PCB Header, 64 Way, 2 Rows - 71436 Series - 71436-0164
Make reliable connections with this Molex PCI (peripheral component interconnect) mezzanine PCB (printed circuit board) header. It lets you connect your VMEbus (Versa Module Europa or Versa Module Eurocard bus) and multibus host cards to your PCI and S-bus mezzanine cards. You'll find 64 pins arranged in two rows for vertical stacking applications, which saves space and establishes reliable communication systems and data transfers. Thanks to this header's corrosion-resistant and highly conductive gold-plated bronze contacts, you can be sure of its effectiveness and long service life.
• Shrouded leaf design and low insertion-force sockets prevent damage to the header contacts and the PCB
• Broad operating temperature range of -55°C to +85°C for use in demanding conditions
• Antiflux design prevents solder from flowing and spreading to unwanted areas
Applications
• LAN (local area network) and WAN (wide area network) applications
• Telecommunications
• Computerised applications
What's a mezzanine connector?
A mezzanine connector, or mezzanine PCB header like this one from Molex, is used to establish connections between different PCBs in a closed system, such as in one computer or between two different computers.
Vertical Stacking SMT Headers & Sockets 64 Way
A range of 1.00mm Pitch Mezzanine IEEE 1386 Receptacles, Surface Mount (SMT) in Dual Row for Vertical Stacking applications.
Allows PCI and S-bus (IEEE 1386) mezzanine cards to connect to VMEbus and Multibus host boards
Suitable for LAN, WAN, telecommunication, PC and workstation applications
Shrouded leaf design (minimises damaging header contacts)
Low insertion force sockets
High-temperature LCP housing for use with reflow solder processes
Antiflux design
Mated heights: 8 → 15mm (see combination guide)
Approvals
UL recognised component
Related links
- Molex PMC Mezzanine Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex PMC Mezzanine Series Straight Surface Edge Connector 2 Row, 1 mm Pitch Solder
- Molex PMC Mezzanine Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex PMC Mezzanine Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Molex 71436 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-BTB Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch Shrouded
