Molex C-Grid III Series Vertical Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 360-6752
- Distrelec Article No.:
- 304-41-776
- Mfr. Part No.:
- 90130-1208
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£12.96
(exc. VAT)
£15.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 120 unit(s) ready to ship
- Plus 115 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £2.592 | £12.96 |
| 100 - 370 | £1.628 | £8.14 |
| 375 - 1495 | £1.564 | £7.82 |
| 1500 + | £1.36 | £6.80 |
*price indicative
- RS Stock No.:
- 360-6752
- Distrelec Article No.:
- 304-41-776
- Mfr. Part No.:
- 90130-1208
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | C-Grid III | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.9mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 6.75mm | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series C-Grid III | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.9mm | ||
Standards/Approvals No | ||
Mating Pin Length 6.75mm | ||
Voltage 350V | ||
Molex C-Grid III Series PCB Header, 3A Current Rating, 2.54mm Pitch - 90130-1208
This high-quality PCB header is designed for effective electrical connections across various applications. Its shrouded design and dual row configuration ensure secure connections for wire-to-board setups. With a 2.54mm pitch connector accommodating eight circuits, this header is suitable for use in automation, electronics, and electrical fields.
Features & Benefits
• Gold plating supports consistent mating performance
• Rated for 3A current and 350V voltage for demanding applications
• Compatible with through hole mounting for easy installation
Applications
• Used for signal connections in industrial automation
• Utilised in electronics for secure board interconnection
• Effective in wiring for various electrical devices
• Suitable for that require consistent voltage regulation
What type of connector is suitable for limited space?
The dual row layout allows for efficient use of space on PCBs.
How does plating impact connector performance?
Gold plating ensures reliable connections and resistance to corrosion.
What is the maximum operating temperature for this connector?
The connector operates effectively within the temperature range of -55°C to +125°C.
How many mating cycles can be expected?
The design supports up to 100 mating cycles for durability in regular use.
Standards
DIN 41651; HE13/14
Related links
- Molex C-Grid III Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
