Phoenix Contact HSCH Series Wave Soldering Mount PCB Header, 12 Contact(s), 3.45 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 284-1672
- Mfr. Part No.:
- 2202233
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£381.30
(exc. VAT)
£457.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £7.626 | £381.30 |
*price indicative
- RS Stock No.:
- 284-1672
- Mfr. Part No.:
- 2202233
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | HSCH | |
| Pitch | 3.45mm | |
| Current | 8A | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | HSC 1.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3.45mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.8mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series HSCH | ||
Pitch 3.45mm | ||
Current 8A | ||
Number of Contacts 12 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System HSC 1.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3.45mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals No | ||
Mating Pin Length 3.8mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB headers feature tool-free time-saving push-in connections for front connection plugs.
Contact material copper alloy
Operating temperature -40 to 105 °C
Related links
- Phoenix Contact HSCH Series Wave Soldering Mount PCB Header 3.45 mm Pitch Shrouded
- Phoenix Contact HSCH Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact HSCH Series Through Hole PCB Header 3.45 mm Pitch Shrouded
- Phoenix Contact HSCH Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact HSCH Series Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact HSCH Series Through Hole PCB Header 3.45 mm Pitch Shrouded
- Phoenix Contact HSCH Series Through Hole PCB Header 5 mm Pitch Shrouded
- Phoenix Contact DD32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
