Molex PicoBlade Series Straight Through Hole PCB Header, 10 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 279-9263
- Distrelec Article No.:
- 304-34-561
- Mfr. Part No.:
- 53047-1010
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£2.87
(exc. VAT)
£3.445
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 995 unit(s) ready to ship
- Plus 85 unit(s) ready to ship from another location
- Plus 1,605 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.574 | £2.87 |
| 125 - 495 | £0.366 | £1.83 |
| 500 - 2495 | £0.308 | £1.54 |
| 2500 - 4995 | £0.296 | £1.48 |
| 5000 + | £0.284 | £1.42 |
*price indicative
- RS Stock No.:
- 279-9263
- Distrelec Article No.:
- 304-34-561
- Mfr. Part No.:
- 53047-1010
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | PicoBlade | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 2.3mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series PicoBlade | ||
Pitch 1.25mm | ||
Current 1A | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 2.3mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP


Molex PicoBlade Series PCB Header, 1.25mm Pitch, Through-Hole Mounting - 53047-1010
This PCB header from Molex is a key component for various wire to board connection applications. With a Compact design and a 1.25mm pitch, this connector is suitable for use in a wide range of electronic devices. The tin plated contacts ensure durability and reliability, making it a TOP choice for engineers in the automation and electronics industries.
Features & Benefits
• Straight body orientation for easy installation
• Shrouded design for protection against dust and debris
• Through hole mounting for secure attachment
• Phosphor bronze contact material for excellent conductivity
• Solder termination method for a reliable connection
Applications
• Ideal for use in PCB assemblies
• Suitable for small electronic devices
• Can be used for applications requiring wire to board connections
Can it be used in high voltage applications?
Yes, the PCB header has a voltage rating of 125V, making it suitable for various voltage requirements.
Will it work for applications with tight space constraints?
Yes, the Compact design and 1.25mm pitch make it reliable for applications where space is limited.
Is it compatible with other connectors in the PicoBlade series?
Yes, the PCB header is part of the 53047 PicoBlade series, ensuring compatibility with other connectors in the series.
Approvals
UL (E29179); CSA (LR19980)
Related links
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
