TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
272-0526
Mfr. Part No.:
5499786-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Pitch

2.54mm

Number of Contacts

14

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1.0A

Voltage Rating

250.0 V

COO (Country of Origin):
IT