Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header, 13 Contact(s), 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 270-9298
- Mfr. Part No.:
- 1803387
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£150.50
(exc. VAT)
£180.50
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 19 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £3.01 | £150.50 |
*price indicative
- RS Stock No.:
- 270-9298
- Mfr. Part No.:
- 1803387
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MC | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 13 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MC 1.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.81mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, cULus, EAC, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-15-1:2008-05, IEC 60664-1:2007-04, IEC 60999-1:1999-11, IECEE CB Scheme, RoHS, UL 94 V0, VDE, WEEE | |
| Mating Pin Length | 3.4mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MC | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 13 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MC 1.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.81mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Standards/Approvals CSA, cULus, EAC, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-15-1:2008-05, IEC 60664-1:2007-04, IEC 60999-1:1999-11, IECEE CB Scheme, RoHS, UL 94 V0, VDE, WEEE | ||
Mating Pin Length 3.4mm | ||
Voltage 160V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch, 1 Row
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
