TE Connectivity PowerTube 1400 Series Straight Panel PCB Connector, 1 Contact(s), 47 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£45.97

(exc. VAT)

£55.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£45.97
2 - 4£43.49
5 - 9£41.26
10 - 19£39.24
20 +£37.41

*price indicative

RS Stock No.:
267-4052
Mfr. Part No.:
4-2399606-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PowerTube 1400

Product Type

PCB Connector

Current

50A

Pitch

47mm

Number of Contacts

1

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Panel

Connector System

Busbar-to-Wire

Contact Material

Silver

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

140°C

Contact Gender

Male

Mating Pin Length

10mm

Standards/Approvals

EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU

Voltage

1kV ac

COO (Country of Origin):
CN
The TE Connectivity PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. This PCB header has polarization type mating alignment with panel mounting.

Bus bar to wire connector system

14 mm mating pin diameter

Pin type contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy