TE Connectivity PowerTube 1000 Series Right Angle Panel PCB Connector, 1 Contact(s), 36 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
267-4042
Mfr. Part No.:
4-2394070-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PowerTube 1000

Product Type

PCB Connector

Current

50A

Pitch

36mm

Housing Material

Polyamide

Number of Contacts

1

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Panel

Connector System

Busbar-to-Wire

Contact Material

Silver

Contact Plating

Silver

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

140°C

Standards/Approvals

EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU

Mating Pin Length

10mm

Voltage

1kV ac

COO (Country of Origin):
CN
The TE Connectivity PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. This PCB header has polarization type mating alignment with panel mounting.

Bus bar to wire connector system

10 mm mating pin diameter

Centreline is 36 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy