TE Connectivity PowerTube 1400 Series Right Angle Panel PCB Connector, 2 Contact(s), 47 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
267-3955
Mfr. Part No.:
1-2399610-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PowerTube 1400

Product Type

PCB Connector

Current

50A

Pitch

47mm

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Busbar-to-Wire

Mount Type

Panel

Contact Material

Silver

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

140°C

Mating Pin Length

10mm

Standards/Approvals

EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU

Voltage

1kV ac

COO (Country of Origin):
CN
The TE Connectivity PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. This PCB header has polarization type mating alignment with panel mounting.

Bus bar to wire connector system

14 mm mating pin diameter

2 number of positions

One row

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy