Molex 43650 Series Right Angle PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 75 units)*

£106.125

(exc. VAT)

£127.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
75 +£1.415£106.13

*price indicative

RS Stock No.:
265-9362
Mfr. Part No.:
43650-0404
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43650

Product Type

PCB Header

Current

8.5A

Pitch

3mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Micro Fit Connector System

Contact Plating

Gold

Contact Material

Brass

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Standards/Approvals

CHINA RoHS, China RoHS Green, EU ELV, EU RoHS, REACH SVHC

Voltage

600V

COO (Country of Origin):
MX
The Molex Micro-Fit 3. 0 right angle header has PCB press-fit metal retention clip. It is fully shrouded and has tray packaging. Product is glow-wire capable and available in black color.

Net weight 0.914/g

Number of rows 1

Right angle orientation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy