Molex 43650 Series Right Angle Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 150 units)*

£216.76

(exc. VAT)

£260.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£216.76£1.445

*price indicative

RS Stock No.:
507-650
Distrelec Article No.:
304-56-317
Mfr. Part No.:
43650-0405
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43650

Product Type

PCB Header

Pitch

3mm

Current

8.5A

Housing Material

High Temperature Thermoplastic

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Maximum Operating Temperature

125°C

Standards/Approvals

94V-0, CSA LR19980, IEC 60335-1, IEC 60695-2-11, IEC 60695-2-12, IEC 60695-2-13, IEC-62474, IPC 1752A, UL E29179

Voltage

60V

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Right-Angle Header is an innovative solution for efficient electrical connectivity in Compact spaces. Designed for environments where reliability is paramount, the product features a high-temperature thermoplastic build ensuring long-lasting performance and durability. With a unique four-circuit configuration and a Compact 3.00mm pitch, it offers seamless integration with various PCB applications. The gold-plated metal retention clip provides optimal conductivity, while its glow-wire capable design ensures compliance with stringent safety standards. Ideal for power and wire-to-board applications, this header combines robustness and Advanced engineering, making it an excellent choice for modern electronic designs.

Designed for high temperature applications ensuring material integrity under stress

Includes a PCB press fit metal retention clip for enhanced stability

Features right angle orientation for efficient space utilisation

Constructed to meet compliance standards for safety and environmental impact

Offers a sleek black finish that blends seamlessly into technology designs

Optimised for lead free solder processes

Durable construction supports up to 30 mating cycles for longevity

Prevents accidental disconnections with its fully shrouded design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy