Molex 43650 Series Vertical PCB Header, 15 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 264-9833
- Distrelec Article No.:
- 304-56-324
- Mfr. Part No.:
- 436500616
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 102 units)*
£107.202
(exc. VAT)
£128.622
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 102 - 408 | £1.051 | £107.20 |
| 510 + | £1.013 | £103.33 |
*price indicative
- RS Stock No.:
- 264-9833
- Distrelec Article No.:
- 304-56-324
- Mfr. Part No.:
- 436500616
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Micro Fit Connector System | |
| Contact Material | Brass | |
| Contact Plating | Gold, Tin | |
| Termination Type | Kinked Pin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Micro Fit Connector System | ||
Contact Material Brass | ||
Contact Plating Gold, Tin | ||
Termination Type Kinked Pin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex micro-fit 3.0 interconnect system is designed to meet the need for a high contact density signal or power connector. Micro-fit 3.0 vertical header it is single row and 6 circuits are loaded with PCB polarizing peg and glow-wire capable.
Net weight is 1.016/g
Vertical orientation
Fully shrouded
Temperature operating range is -40° to +125°C
Related links
- Molex 43650 Series Vertical PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
