Molex 43650 Series Vertical Surface PCB Header, 7 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 476-455
- Distrelec Article No.:
- 304-56-327
- Mfr. Part No.:
- 43650-0715
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-455
- Distrelec Article No.:
- 304-56-327
- Mfr. Part No.:
- 43650-0715
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43650 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 7 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, IEC 60335-1, IEC 60695-2-11, IEC 60695-2-12, IEC 60695-2-13, UL E29179 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43650 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 7 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, IEC 60335-1, IEC 60695-2-11, IEC 60695-2-12, IEC 60695-2-13, UL E29179 | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Vertical Header offers a robust solution for applications requiring reliable connectivity. Designed specifically for power and wire-to-board applications, it features a Compact single-row design with a 3.00mm pitch and accommodates up to 7 circuits. The innovative PCB polarizing peg ensures secure placement, while its tin plating meets high standards for durability and safety. Furthermore, this product is engineered to withstand challenging environmental conditions and complies with stringent regulations, including Low-Halogen and RoHS specifications. Its high-temperature thermoplastic construction is not only glow-wire capable but also suitable for a wide range of operating temperatures, making it an Ideal choice for various electronic devices. Whether you're looking for dependable performance in everyday applications or specialized systems, this connector guarantees longevity and effectiveness.
Compact design enhances space efficiency within devices
PCB polarizing peg offers improved mounting security
Glow-wire capability ensures safety in high-temperature scenarios
Low-halogen material composition supports environmental compliance
Robust construction withstands a wide range of operational temperatures
Related links
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Connector 3 mm Pitch Shrouded
