Phoenix Contact 5/4-G1L BK, MSTBO 2 Series Right Angle Wave Soldering Mount Pluggable Terminal Block, 1 Contact(s), 5 mm
- RS Stock No.:
- 241-6115
- Mfr. Part No.:
- 2909002
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-6115
- Mfr. Part No.:
- 2909002
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Series | 5/4-G1L BK, MSTBO 2 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Contacts | 1 | |
| Housing Material | Polyamide | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Mating Pin Length | 3mm | |
| Standards/Approvals | EAC, cULus Recognised, CSA, VDE Zeichengenehmigung, IECEE CB Scheme | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Series 5/4-G1L BK, MSTBO 2 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Contacts 1 | ||
Housing Material Polyamide | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Mating Pin Length 3mm | ||
Standards/Approvals EAC, cULus Recognised, CSA, VDE Zeichengenehmigung, IECEE CB Scheme | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's PCB headers has nominal cross section of 2.5 mm² and is black in colour. It has nominal current of 12 A and rated voltage (III/2) of 320 V.
Pitch 5 mm
Number of positions 4
Mounting type wave soldering
Pin layout linear pinning
Locking no
Number of rows 1
Related links
- Phoenix Contact 5/4-G1L THRR44 BK 4 Contact(s)
- Phoenix Contact 5/4-G1R KMGY 4 Contact(s), 5
- Phoenix Contact 5/4-G1L 4-Contact 1 Row, 1861060
- Phoenix Contact 5/4-G1L KMGY 4-Contact 1 Row, 2907774
- Phoenix Contact 5/4-G1R THRR44 BK 4 Contact(s)
- Phoenix Contact 5/4-G1R BK 16 Contact(s) 4 Row,
- Phoenix Contact IC Series Right Angle Wave Soldering Mount Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB Series Right Angle Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
