Phoenix Contact 5/4-G1R BK, MSTBO 2 Series Right Angle PCB Pluggable Terminal Block, 16 Contact(s), 5 mm Pitch, 4 Row,
- RS Stock No.:
- 241-6114
- Mfr. Part No.:
- 2908993
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-6114
- Mfr. Part No.:
- 2908993
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 5/4-G1R BK, MSTBO 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Number of Contacts | 16 | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3mm | |
| Contact Gender | Male | |
| Standards/Approvals | EAC, RoHS, IEC | |
| Mating Pin Length | 3mm | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 5/4-G1R BK, MSTBO 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 8A | ||
Housing Material Polyamide | ||
Number of Contacts 16 | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3mm | ||
Contact Gender Male | ||
Standards/Approvals EAC, RoHS, IEC | ||
Mating Pin Length 3mm | ||
Voltage 150V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's pre-assembled solid-state relay module is with push-in connection. Consisting of relay base with ejector and plug-in miniature solid-state relay.
Test voltage 2.5 kVrms (50 Hz, 1 min., input/output)
Mounting position any
Assembly instructions in rows with zero spacing
Operating mode 100% operating factor
Flammability rating according to UL 94 V2 (Housing)
Related links
- Phoenix Contact 5/4-G1R THRR44 BK 4 Contact(s)
- Phoenix Contact 5/4-G1R KMGY 4 Contact(s), 5
- Phoenix Contact 5/ 4-G1R 4-Contact 1 Row, 1861073
- Phoenix Contact 5/4-G1L THRR44 BK 4 Contact(s)
- Phoenix Contact 5/4-G1L BK 1 Contact(s), 5 mm
- Samtec MPTC Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- Phoenix Contact 5/4-G1L KMGY 4-Contact 1 Row, 2907774
- Phoenix Contact 5/4-G1L 4-Contact 1 Row, 1861060
