Molex Zero-Hachi Series Right Angle Surface PCB Header, 10 Contact(s), 0.8 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£7.13

(exc. VAT)

£8.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,910 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 240£0.713£7.13
250 - 490£0.693£6.93
500 - 990£0.674£6.74
1000 +£0.657£6.57

*price indicative

Packaging Options:
RS Stock No.:
240-8487
Distrelec Article No.:
304-32-915
Mfr. Part No.:
214721-0100
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Zero-Hachi

Pitch

0.8mm

Current

1A

Number of Contacts

10

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Matt Tin

Termination Type

Solder

Row Pitch

3mm

Minimum Operating Temperature

-20°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Mating Pin Length

2mm

Standards/Approvals

RoHS, UL

COO (Country of Origin):
KR
The Molex the Zero-Hachi header has 0.80mm pitch wire to board connector system and contains 2 circuit size range address the concerns of shrinking electronic device space across industries.

Provides robust PCB retention and protects the connector against breakage when wires are wrenched upward

Dual-Point Contact Design secures the connector’s electrical contact

Enables engineers to design slimmer devices

Offers better mating retention and reliability of header and harness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy