Molex OneBlade Series Vertical Surface PCB Header, 3 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 1200 units)*

£595.20

(exc. VAT)

£714.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1200 +£0.496£595.20

*price indicative

RS Stock No.:
240-8471
Mfr. Part No.:
214094-0030
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

OneBlade

Pitch

1mm

Current

2.5A

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Matt Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Row Pitch

1mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

China RoHS compliant, EU RoHS

Mating Pin Length

2mm

Voltage

100Vrms

COO (Country of Origin):
KR
The Molex PCB header is vertical wire-to-board connecter system. It is single row connecter system.

Temperature operating range -40° to +105°C

3 circuit safe mount connecter

Durability of 30 mating cycles max

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy