Molex Mirror Mezz Series Vertical Surface PCB Header, 699 Contact(s), 1.3 mm Pitch, 11 Row, Shrouded
- RS Stock No.:
- 222-2936
- Mfr. Part No.:
- 2034560003
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 150 units)*
£15,964.20
(exc. VAT)
£19,157.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 150 - 150 | £106.428 | £15,964.20 |
| 300 - 300 | £101.106 | £15,165.90 |
| 450 + | £95.785 | £14,367.75 |
*price indicative
- RS Stock No.:
- 222-2936
- Mfr. Part No.:
- 2034560003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Mirror Mezz | |
| Pitch | 1.3mm | |
| Current | 1A | |
| Number of Contacts | 699 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 11 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Alloy | |
| Contact Plating | Gold, Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Voltage | 30Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Mirror Mezz | ||
Pitch 1.3mm | ||
Current 1A | ||
Number of Contacts 699 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 11 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Alloy | ||
Contact Plating Gold, Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Voltage 30Vrms | ||
- COO (Country of Origin):
- CN
The Molex hermaphroditic connector has 7 pair, 11 row and 699 circuits. It has BGA attach mounting and 5.50 mm connector height. It has surface mount termination interface and vertical orientation. It is shrouded, stackable, polarized to PCB and polarized to mating part. It guide to mating part and has 1.30 mm mating interface pitch.
It has -55°C to +105°C operating temperature range
Related links
- Molex Mirror Mezz Series Vertical Surface PCB Header 1.3 mm Pitch Shrouded
- Molex 209311 Series Vertical Surface PCB Header 2.5 mm Pitch Shrouded
- Preci-Dip PCB Header 2.54 mm Pitch Shrouded
- Molex 3 mm Pitch 1 Row Straight
- JST 2.5 mm Pitch 1 Row Straight
- Molex 2.54 mm Pitch 1 Row
- Molex 2.54 mm Pitch 1 Row Straight
- Molex 1.5 mm Pitch 1 Row Straight
