Molex 87898 Series Vertical Surface PCB Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 212-3342
- Distrelec Article No.:
- 304-57-665
- Mfr. Part No.:
- 878980314
- Brand:
- Molex
Subtotal (1 reel of 320 units)*
£466.56
(exc. VAT)
£560.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 320 + | £1.458 | £466.56 |
*price indicative
- RS Stock No.:
- 212-3342
- Distrelec Article No.:
- 304-57-665
- Mfr. Part No.:
- 878980314
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87898 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87898 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- ID
The Molex PCB Header
has 2 number of contacts and 2 number of rows. This header comes with 4.2 mm pitch size.
Copper alloy
Tin plating termination
Embossed tape on reel
Related links
- Molex 87898 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 87898 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 87898 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 87898 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Unshrouded
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- Cable Knives
