Molex Pico-Clasp Series Vertical Surface PCB Header, 7 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 207-6846
- Mfr. Part No.:
- 5013310707
- Brand:
- Molex
Subtotal (1 tape of 5 units)*
£2.14
(exc. VAT)
£2.57
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,140 unit(s), ready to ship
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | £0.428 | £2.14 |
*price indicative
- RS Stock No.:
- 207-6846
- Mfr. Part No.:
- 5013310707
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Pico-Clasp | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | Nylon | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Pico-Clasp | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material Nylon | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 1mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex PCB header made up of the phosphor bronze material with tin plating. It has voltage rating of 50V and current rating of 1A. It has operating temperature range from-40° to +105°C.
Halogen free
Reel type packaging
RoHS Complaint
Related links
- Molex Pico-Clasp Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
