Molex Pico-Clasp Series Vertical Surface PCB Header, 7 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 207-6845
- Mfr. Part No.:
- 5013310707
- Brand:
- Molex
Subtotal (1 reel of 1100 units)*
£487.30
(exc. VAT)
£585.20
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,100 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 1100 + | £0.443 | £487.30 |
*price indicative
- RS Stock No.:
- 207-6845
- Mfr. Part No.:
- 5013310707
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-Clasp | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1mm | |
| Housing Material | Nylon | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-Clasp | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1mm | ||
Housing Material Nylon | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex PCB header made up of the phosphor bronze material with tin plating. It has voltage rating of 50V and current rating of 1A. It has operating temperature range from-40° to +105°C.
Halogen free
Reel type packaging
RoHS Complaint
Related links
- Molex Pico-Clasp Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
