Molex Micro-Fit 3.0 Series Vertical Surface PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£15.93

(exc. VAT)

£19.115

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 745 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45£3.186£15.93
50 +£2.988£14.94

*price indicative

RS Stock No.:
207-6826
Mfr. Part No.:
436500326
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Micro-Fit 3.0

Pitch

3mm

Current

8.5A

Housing Material

High Temperature Thermoplastic

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Micro Fit Connector System

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Termination Type

Solder Tab

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA LR19980, UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex PCB header made up of the brass material with gold plating. It has voltage rating of 600V and current rating of 8.5A. It has operating temperature range from-40° to +105°C.

Halogen free

Reel type packaging

RoHS Complaint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy