Molex Micro-Fit 3.0 Series Vertical Surface PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 207-6825
- Mfr. Part No.:
- 436500326
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 200 units)*
£356.60
(exc. VAT)
£428.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 - 400 | £1.783 | £356.60 |
| 600 - 800 | £1.693 | £338.60 |
| 1000 - 1800 | £1.592 | £318.40 |
| 2000 + | £1.551 | £310.20 |
*price indicative
- RS Stock No.:
- 207-6825
- Mfr. Part No.:
- 436500326
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Micro-Fit 3.0 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Micro Fit Connector System | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 3mm | |
| Termination Type | Solder Tab | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Micro-Fit 3.0 | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Micro Fit Connector System | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 3mm | ||
Termination Type Solder Tab | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex PCB header made up of the brass material with gold plating. It has voltage rating of 600V and current rating of 8.5A. It has operating temperature range from-40° to +105°C.
Halogen free
Reel type packaging
RoHS Complaint
Related links
- Molex Micro-Fit 3.0 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
