Molex Micro-Fit Series Vertical Through Hole PCB Header, 18 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 200-9815
- Mfr. Part No.:
- 206832-1802
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 200-9815
- Mfr. Part No.:
- 206832-1802
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Fit | |
| Product Type | PCB Header | |
| Current | 12.5A | |
| Pitch | 3mm | |
| Number of Contacts | 18 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.18mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Fit | ||
Product Type PCB Header | ||
Current 12.5A | ||
Pitch 3mm | ||
Number of Contacts 18 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.18mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
Molex 206832 Series PCB Header, 3mm Pitch, 18 Contacts - 206832-1802
This PCB header is part of the Micro-Fit+ connector system, designed for reliable connections in electronic applications. Featuring a compact 3.0mm pitch, this vertical mount header accommodates 18 contacts across two rows, ensuring efficient connectivity. The shrouded design enhances protection for connections, making it ideal for demanding environments.
Features & Benefits
• Made from high copper alloy for superior conductivity
• Gold plating provides resistance to corrosion and wear
• Suitable for a 12A current rating for high power applications
• Optimised for a temperature range from -40°C to +105°C
• Through hole termination style ensures robust PCB attachment
• Glow-wire capable, meeting stringent safety requirements
Applications
• Suitable for power distribution in automated machinery
• Used for wire-to-board connections in electronic devices
• Ideal for requiring high current performance
• Compatible with other Micro-Fit+ components for versatile use
What makes the connector suitable for high-power applications?
The connector supports a 12A current rating, ensuring it can handle high power without overheating, making it ideal for demanding electrical systems. Its high copper alloy construction further enhances conductivity and performance reliability.
How does the shrouded design benefit usage?
The shrouded design protects the contacts from accidental disconnection and environmental interference, providing a stable connection in various operational settings.
What is the significance of the gold plating?
Gold plating on the contacts enhances durability and prevents corrosion, ensuring long-term reliability and improved performance in critical electronic applications.
What environments can this connector be used in?
Its operational temperature range of -40°C to +105°C makes it suitable for harsh conditions, including industrial environments and outdoor applications.
How does the through hole design contribute to installation?
The through hole termination style allows for secure soldering onto PCBs, providing a strong mechanical bond and reducing the risk of failure under vibration or movement.
Related links
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
