Molex Micro-Fit Series Vertical Through Hole PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 200-9798
- Mfr. Part No.:
- 206832-0202
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£4.31
(exc. VAT)
£5.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 170 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £0.862 | £4.31 |
| 10 - 45 | £0.836 | £4.18 |
| 50 - 95 | £0.814 | £4.07 |
| 100 + | £0.792 | £3.96 |
*price indicative
- RS Stock No.:
- 200-9798
- Mfr. Part No.:
- 206832-0202
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | Micro-Fit | |
| Pitch | 3mm | |
| Current | 12.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Micro Fit Connector System | |
| Mount Type | Through Hole | |
| Contact Material | High Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Tail Pin Length | 3.18mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Voltage | 600Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series Micro-Fit | ||
Pitch 3mm | ||
Current 12.5A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Micro Fit Connector System | ||
Mount Type Through Hole | ||
Contact Material High Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Tail Pin Length 3.18mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Voltage 600Vrms | ||
- COO (Country of Origin):
- CN
Molex 206832 Series PCB Header, 3mm Pitch, 12A Current - 206832-0202
This PCB header is part of the Micro-Fit+ connector system, designed with a 3.00mm pitch and features a dual row configuration for 2 circuits. With its vertical mounting style, this shrouded PCB header ensures reliable connections in demanding applications. Built from high copper alloy, the connector offers durability and excellent conductivity, making it suitable for a variety of electrical tasks.
Features & Benefits
• Shrouded design enhances protection against accidental misalignment
• Current rating of 12A supports robust electrical applications
• Voltage rating of 600V ensures safe operation in high-voltage environments
• Dual row configuration optimises space in compact designs
• Through hole mounting style simplifies installation on PCBs
• High copper alloy contacts provide superior conductivity and longevity
Applications
• Utilised in power distribution for automation systems
• Used with wire to board connections in electronic devices
• Ideal for harsh environments with operating temperatures from -40°C to +105°C
• Commonly found in mechanical control systems requiring durable connections
What is the maximum number of circuits supported by this connector?
This connector supports a maximum of 2 circuits, which is ideal for compact designs and specific applications requiring dual connectivity.
Can this header withstand high temperatures?
Yes, it operates effectively within a temperature range of -40°C to +105°C, making it suitable for various environmental conditions.
What type of materials are used in this PCB header?
The header features metal components made from high copper alloy and has a plating of gold for the mating interface, ensuring optimal conductivity. The resin is composed of liquid crystal polymer for enhanced durability.
How does the shrouded design benefit the user?
The shrouded design protects the contacts from dust and damage during installation, ensuring secure and stable connections, which is critical for reliability in electrical systems.
Related links
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
