TE Connectivity AMPMODU Series Straight Through Hole Pin Header, 8 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 195-6804
- Mfr. Part No.:
- 2842128-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 72 units)*
£75.816
(exc. VAT)
£91.008
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 72 + | £1.053 | £75.82 |
*price indicative
- RS Stock No.:
- 195-6804
- Mfr. Part No.:
- 2842128-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Pin Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Pin Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Centerline: 2.00mm [0.079"]
Dual beam receptacle contact
Top- and dual-entry vertical and horizontal receptacle assemblies
Surface-mount and through-hole with multiple solder tail lengths for various PCB thicknesses, 1.6mm to 2.4mm [0.063" to 0.094"]
Available in tube, tape and reel packaging
Up to 25 positions per row, single and dual row offering
Environmental: halogen free / low halogen
Occupies 38% less space on PCB board compared with 2.54mm [0.1"] centerline, allowing for extended functionality
Two-point electrical stability for reliable header and receptacle interconnection
Multiple options for Board-to-Board stacking by headers and receptacles combination
Ease of assembly with automated surface-mount and through-hole-reflow manufacturing
APPLICATIONS
PLC
Servo Drives
Industrial Controls
Material Handling
Instrumentation and Test Equipment
Building Automation
Related links
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
