TE Connectivity ELCON Mini Series Straight Through Hole PCB Header, 2 Contact(s), 7.8 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied as a tape)*

£33.20

(exc. VAT)

£39.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 18£3.32
20 - 48£3.23
50 +£3.15

*price indicative

Packaging Options:
RS Stock No.:
192-0380P
Mfr. Part No.:
2042274-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

ELCON Mini

Product Type

PCB Header

Current

40A

Pitch

7.8mm

Housing Material

Glass Filled Liquid Crystal Polymer

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Silver

Minimum Operating Temperature

0°C

Row Pitch

7.8mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
CN
Support high current up to 40A per contact and a 400V rating with a cost effective stamped contact design

Small, 8mm height form-factor that is roughly the size of a space-saving HDMI connector

Oered in 2-, 3-, 4- and 6- (2x3) position configurations - broader, more versatile portfolio than the competition

Connector available in both vertical and right-angle mounts as well as press fit and through hole

Low resistance, highly reliable interface

Positive metal latch retention

Pull tab for power I/O applications

Coding contacts for sense/detect functionality

Touch-proof contacts and third pin for protective grounding

Press-fit attach or solder tail parts

Cable assemblies Oered in standard or high-flex designs for easier routability, and are highly customizable

Support 14-10 AWG cable sizes (2.5mm2 to 6mm2)

Applications

Power distribution

Power supplies

Data centers

Wireless

High Performance

Computing (HPC)

Storage

Servers

Switches & routers

Industrial electronic equipment

Cabinets

Telecom base stations

Factory automation

Medial diagnostic equipment

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy