TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 20 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 192-0372
- Mfr. Part No.:
- 1761608-7
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 192-0372
- Mfr. Part No.:
- 1761608-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Series Number | 1761608 | |
| Current Rating | 1.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Series Number 1761608 | ||
Current Rating 1.0A | ||
Voltage Rating 250.0 V | ||
- COO (Country of Origin):
- CN
Ribbon Cable Connectors are wire-to-board devices used to make the transition between cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another . The connectors are also used in input/output applications, connecting different pieces of equipment.
Mass termination capabilities
No need to strip or prepare wire
Labor savings
Applications
Computers/Electronics
Business Equipment
Medical Equipment
No need to strip or prepare wire
Labor savings
Applications
Computers/Electronics
Business Equipment
Medical Equipment
