TE Connectivity ELCON Mini Series Straight Through Hole PCB Header, 2 Contact(s), 7.8 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 192-0073
- Distrelec Article No.:
- 304-58-407
- Mfr. Part No.:
- 2042274-2
- Brand:
- TE Connectivity
Subtotal (1 tape of 150 units)*
£423.75
(exc. VAT)
£508.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 150 + | £2.825 | £423.75 |
*price indicative
- RS Stock No.:
- 192-0073
- Distrelec Article No.:
- 304-58-407
- Mfr. Part No.:
- 2042274-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | ELCON Mini | |
| Pitch | 7.8mm | |
| Current | 40A | |
| Number of Contacts | 2 | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Row Pitch | 7.8mm | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series ELCON Mini | ||
Pitch 7.8mm | ||
Current 40A | ||
Number of Contacts 2 | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Row Pitch 7.8mm | ||
Minimum Operating Temperature 0°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
Support high current up to 40A per contact and a 400V rating with a cost effective stamped contact design
Small, 8mm height form-factor that is roughly the size of a space-saving HDMI connector
Oered in 2-, 3-, 4- and 6- (2x3) position configurations - broader, more versatile portfolio than the competition
Connector available in both vertical and right-angle mounts as well as press fit and through hole
Low resistance, highly reliable interface
Positive metal latch retention
Pull tab for power I/O applications
Coding contacts for sense/detect functionality
Touch-proof contacts and third pin for protective grounding
Press-fit attach or solder tail parts
Cable assemblies Oered in standard or high-flex designs for easier routability, and are highly customizable
Support 14-10 AWG cable sizes (2.5mm2 to 6mm2)
Applications
Power distribution
Power supplies
Data centers
Wireless
High Performance
Computing (HPC)
Storage
Servers
Switches & routers
Industrial electronic equipment
Cabinets
Telecom base stations
Factory automation
Medial diagnostic equipment
Related links
- TE Connectivity ELCON Mini Series Straight Through Hole PCB Header 7.8 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Vertical Board PCB Header 7.8 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Vertical Board PCB Header 7.8 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Right Angle Board PCB Header 5.7 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Right Angle Board PCB Header 5.7 mm Pitch Shrouded
- TE Connectivity ELCON Mini Series Vertical PCB Cable 5.7 mm Pitch, Shrouded
- TE Connectivity ELCON Mini Series Vertical PCB PCB Cable 5.7 mm Pitch, Shrouded
- TE Connectivity ELCON Mini Series Vertical 5.7 mm Pitch
