TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

£144.80

(exc. VAT)

£173.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.896£144.80

*price indicative

RS Stock No.:
192-0005
Distrelec Article No.:
304-52-712
Mfr. Part No.:
2-1761713-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Product Type

PCB Header

Current

1A

Pitch

2.54mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

2-1761713-3


Connector Product Type=Connector Assembly, Connector System=Wire-to-Board, Connector & Housing Type=Plug, Connector & Contact Terminates To=Printed Circuit Board, Number of Positions=10, PCB Mount Orientation=Vertical, Number of Rows=2, Post Size=.64 mm, Connector Profile=Low, Contact Base Material=Phosphor Bronze, Termination Post & Tail Length=4.11 mm, Termination Method to Printed Circuit Board=Through Hole - Solder, Panel Mount Feature=Without, PCB Mount Retention=Without, Mating Alignment Type=Center, Mating Retention=With, Mating Retention Type=Ejection Latch, Housing Color=Blue, Centerline (Pitch)=2.54 mm, Connector Height=10.26 mm, Row-to-Row Spacing=2.54 mm, Housing Temperature Rating=High, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Packaging Method=Package, Comment=For Use With AMP-Latch Receptacle

Related links