TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 36 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
192-0004
Mfr. Part No.:
3-1761603-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP-LATCH

Pitch

2.54mm

Number of Contacts

36

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Series Number

3-1761603

Current Rating

1.0A

Voltage Rating

250.0 V

The TE Connectivity PCB Header of AMP-LATCH series has pitch of 2.54mm and through hole mounting type.

Number of Contacts: 36