TE Connectivity Multi-Beam XLE Series Right Angle PCB PCB Header, 40 Contact(s), 5.08 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 191-7852
- Mfr. Part No.:
- 6450849-7
- Brand:
- TE Connectivity
Subtotal (1 tray of 33 units)*
£517.671
(exc. VAT)
£621.192
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 132 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 33 + | £15.687 | £517.67 |
*price indicative
- RS Stock No.:
- 191-7852
- Mfr. Part No.:
- 6450849-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Multi-Beam XLE | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 50A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 40 | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Multi-Beam XLE | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 50A | ||
Housing Material Thermoplastic | ||
Number of Contacts 40 | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 60V | ||
• New 6 beam power contact offers up to 75 A current rating and delivers more than 200 Amps/linear inch
• New 25A low power contact occupies 50% less pcb space than MULTI-BEAM XL power contacts
• New slim guide sockets reduce the overall PCB footprint
• Vented housing allows for better heat dissipation
• Hot-plug capable
Applications:
• AC to DC and DC to DC
• Power Supplies
• High End Computers
• Servers
• Data Storage Equipment
• Telecommunications Switches
• High Density Power Distribution
• Uninterruptible Power Supplies (UPS)
• Removable Battery Packs
• Board Stacking
• Power Distribution
Related links
- TE Connectivity Multi-Beam XLE Series Right Angle PCB PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam XLE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity Multi-Beam XLE Series Vertical PCB Heavy Duty Power Connector 4 Row Solder
- TE Connectivity MULTI-BEAM XLE Series Vertical Press Fit Connector Assembly 2.54 mm Pitch
- TE Connectivity MULTI-BEAM XLE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
