TE Connectivity MTA-100 Series Straight Through Hole Pin Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Image representative of range

Subtotal (1 bag of 2000 units)*

£278.00

(exc. VAT)

£334.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +£0.139£278.00

*price indicative

RS Stock No.:
189-6000
Mfr. Part No.:
640454-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pin Header

Series

MTA-100

Pitch

2.54mm

Current

5A

Housing Material

Glass Filled Polyester

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.56mm

Mating Pin Length

7.49mm

Standards/Approvals

No

Voltage

250V

RoHS Status: Exempt

TE Connectivity MTA-100 PCB Headers with Polarization


MTA-100 unshrouded PCB headers for use with MTA-100 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-100 headers are end to end stackable and have polarization notches on the housings to prevent mis-mating. Vertical and right angle mounting versions of these MTA-100 polarized headers are available

Features and Benefits


• Allow cost saving mass termination of wires when used with IDC connectors

• End to end stackable

• Polarized housings for accurate mating

Applications


These MTA-100 PCB polarized headers are suitable for mass terminating wires in a wide range of applications. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.

TE Connectivity MTA-100 2.54mm Interconnect System


MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy