TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 189-5965
- Mfr. Part No.:
- 640387-2
- Brand:
- TE Connectivity
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 189-5965
- Mfr. Part No.:
- 640387-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Header | |
| Series | MTA-156 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 2 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 10.16mm | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Header | ||
Series MTA-156 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 2 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals No | ||
Mating Pin Length 10.16mm | ||
Voltage 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
TE Connectivity 3.96 mm MTA-156 PCB Headers with Friction Lock
MTA-156 unshrouded PCB headers for use with MTA-156 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-156 headers are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. Vertical and right angle mounting versions of these MTA-156 headers are available.
Features and Benefits
• Allow cost saving mass termination of wires when used with IDC connectors
• End to end stackable
• Friction lock mechanism for secure mating connection
Applications
These MTA-156 PCB headers are suitable for mass terminating wires in a wide range of applications. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
Related links
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
