TE Connectivity MTA-100 Series Straight Through Hole Pin Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 189-5964
- Mfr. Part No.:
- 640454-4
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 5000 units)*
£375.00
(exc. VAT)
£450.00
(inc. VAT)
FREE delivery for orders over £60.00
- 15,000 unit(s) ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 5000 + | £0.075 | £375.00 |
*price indicative
- RS Stock No.:
- 189-5964
- Mfr. Part No.:
- 640454-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 4 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.56mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 7.49mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 4 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.56mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 7.49mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
RoHS Status: Exempt
TE Connectivity MTA-100 PCB Headers with Polarization
Features and Benefits
Applications
TE Connectivity MTA-100 2.54mm Interconnect System
Related links
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Straight Cable PCB Header 2.54 mm Pitch Unshrouded
