Molex 7395 Series Right Angle Through Hole Pin Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 188-8804
- Mfr. Part No.:
- 22-05-7058
- Brand:
- Molex
Image representative of range
Bulk discount available
Subtotal (1 box of 1000 units)*
£608.00
(exc. VAT)
£730.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,000 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 4000 | £0.608 | £608.00 |
| 5000 - 9000 | £0.577 | £577.00 |
| 10000 + | £0.547 | £547.00 |
*price indicative
- RS Stock No.:
- 188-8804
- Mfr. Part No.:
- 22-05-7058
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 7395 | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2.54mm | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 7395 | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 2.54mm | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- MX


Molex Pin Header, 4A Contact Rating, 250V Rated Voltage - 7395 Series - 22-05-7058
Simplify your PCB design using this Molex pin header. It locks into its mating part (679-5385) and holds fast, giving you a secure connection with minimal effort. Thanks to its right-angle shape, this unit's primed for tricky installations near the board's edge. It also has safety covered, as it resists up to 1,000MΩ to keep your circuits safe from damage.
Features & Benefits
• Nylon housing withstands abrasion and impact in demanding conditions
• Solder termination method achieves strong and stable connections even in vibrating applications
• Through-hole mounting makes installation simple
• Tin-plated contacts are resistant to corrosion in humid settings
• Comes in a pack of 5 for handy restocking
Applications
• Signalling systems
• Manufacturing industry
• Electronic device design
Can I remove and remate this component?
Yes, you can remate it up to 25 times without impacting performance, so it's a hardwearing option.
KK Wire-to Board PCB Pin Header with Friction Lock 7395 Series
The KK 254 Wire-to-Board, PCB Pin Header, Right Angle with Friction Lock 7395 Series is end stackable. The contact pins are 0.64 mm square and MADE from Tin plated Brass for these KK 7395 Series 254 Wire-to Board Friction Lock PCB Pin Headers. The housing material for these Wire-to Board KK 254 7395 Series Friction Lock PCB Pin Headers is a UL 94V-0 rated Nylon.
Related links
- Molex 7395 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 7395 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex Mini-Latch Series Right Angle Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex 4094 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
