Molex 203263 Series Vertical Press Fit PCB Pin, 1 Contact(s), 8.00 mm Pitch, 1 Row
- RS Stock No.:
- 188-4437
- Mfr. Part No.:
- 203263-0001
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
£4.71
(exc. VAT)
£5.652
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £2.355 | £4.71 |
*price indicative
- RS Stock No.:
- 188-4437
- Mfr. Part No.:
- 203263-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Pin | |
| Series | 203263 | |
| Pitch | 8.00mm | |
| Current | 200A | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Press Fit | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 26.00mm | |
| Standards/Approvals | No | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Pin | ||
Series 203263 | ||
Pitch 8.00mm | ||
Current 200A | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Press Fit | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 26.00mm | ||
Standards/Approvals No | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
Coeur CST High-Current Male Press-Fit Pin, 8.00mm Diameter, 26.00mm Length.
Related links
- Molex 203263 Series Vertical Press Fit PCB Pin 8.00 mm Pitch, 1 Row
- Molex Vertical PCB Pin, 1 Row
- Molex 204316 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Molex 204313 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Molex 5569 Series Vertical Press Fit PCB Header 2 mm Pitch Shrouded
- Amphenol Communications Solutions Compact Combo Connectors Series Vertical Press Fit PCB Connector 8 Row,
- Samtec ASP Series Vertical Press Fit PCB Socket 1.27 mm Pitch Solder
- Molex 218336 Series Vertical Press Fit Pin Header, 1 Row
