TE Connectivity Straight Through Hole PCB Header, 5 Contact(s), 5.0mm Pitch, 1 Row(s), Unshrouded

Bulk discount available

Subtotal (1 unit)*

£6.88

(exc. VAT)

£8.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9£6.88
10 - 39£6.45
40 - 59£6.00
60 +£5.93

*price indicative

RS Stock No.:
186-4871
Mfr. Part No.:
5787444-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pitch

5.0mm

Number of Contacts

5

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

7.0A

Series Number

5787444

Tail Pin Length

3.05mm

COO (Country of Origin):
CN

TE Connectivity 5787444-1


Connector System=Board-to-Board, Connector & Housing Type=Plug, Sealable=No, Connector & Contact Terminates To=Printed Circuit Board, Number of Positions=5, PCB Mount Orientation=Vertical, Contact Mating Area Plating Material Thickness=2.54 μm, Contact Current Rating (Max)=7 A, PCB Mount Retention=Without, Connector Mounting Type=Board Mount, Centerline (Pitch)=5 mm, Operating Temperature Range=-30 – 70 °C, Circuit Application=Power & Signal, Packaging Method=Box & Tray

Related links