Molex Pico-Clasp Series Straight Surface PCB Header, 40 Contact(s), 1 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 5 units)*

£13.40

(exc. VAT)

£16.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 190 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£2.68£13.40

*price indicative

Packaging Options:
RS Stock No.:
179-1973
Mfr. Part No.:
501190-4017
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Pico-Clasp

Product Type

PCB Header

Pitch

1mm

Current

1A

Housing Material

Nylon

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

1mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

EU RoHS, Low-Halogen, REACH SVHC, UL E29179

Voltage

50V

COO (Country of Origin):
MY
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Dual Row, Vertical, 0.10μm Gold Plated, with Inner Positive Lock, with Pick-and-Place Tape, 40 Circuits

Related links