Panasonic A4S Series Straight Surface PCB Header, 24 Contact(s), 0.4 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
179-0941
Mfr. Part No.:
AXE624124
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

A4S

Product Type

PCB Header

Current

5A

Pitch

0.4mm

Number of Contacts

24

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-FPC

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

0.4mm

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

60V

COO (Country of Origin):
JP
Features

“TOUGH CONTACT” construction provides high resistance to various environmental.

Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel.

Connectors for inspection available

Applications

Smartphones, laptops and other mobile devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy