Panasonic Straight Surface Mount PCB Header, 30 Contact(s), 0.5 mm Pitch, 2 Row, Shrouded

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
179-0911
Mfr. Part No.:
AXK6S30547YG
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

PCB Header

Pitch

0.5mm

Number of Contacts

30

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Contact Material

Copper Alloy

COO (Country of Origin):
JP
FEATURES

Wide range of mated heights (3.0 to 9.0 mm) is available

“TOUGH CONTACT” construction provides high contact

reliability design resistant to various environmental

conditions.

The effective mating length is long and there is enough

space for mating.

APPLICATIONS

Mobile devices and industrial equipment