Molex SlimStack Series Straight Through Hole PCB Header, 40 Contact(s), 0.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 178-9842
- Distrelec Article No.:
- 304-56-402
- Mfr. Part No.:
- 501920-4001
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
£3,903.00
(exc. VAT)
£4,683.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | £2.602 | £3,903.00 |
*price indicative
- RS Stock No.:
- 178-9842
- Distrelec Article No.:
- 304-56-402
- Mfr. Part No.:
- 501920-4001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SlimStack | |
| Product Type | PCB Header | |
| Pitch | 0.5mm | |
| Current | 500mA | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 0.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 0.5mm | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SlimStack | ||
Product Type PCB Header | ||
Pitch 0.5mm | ||
Current 500mA | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 0.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 0.5mm | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
0.50mm Pitch SlimStack Board-to-Board Plug, Surface Mount, Dual Row, Vertical Stacking, 4.00mm Stack Height, without Solder Tabs, 40 Circuits
Related links
- Molex SlimStack Series Straight Through Hole PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 501920 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
