Molex DuraClik Series Straight Surface PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available

Subtotal (1 pack of 10 units)*

£6.31

(exc. VAT)

£7.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 4,740 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.631£6.31
50 - 90£0.477£4.77
100 - 240£0.458£4.58
250 - 490£0.434£4.34
500 +£0.411£4.11

*price indicative

Packaging Options:
RS Stock No.:
178-9452
Distrelec Article No.:
304-38-650
Mfr. Part No.:
560020-0220
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

DuraClik

Pitch

2mm

Current

3A

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

125V

COO (Country of Origin):
CN
DuraClik Wire-to-Board Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Over Nickel, Natural

Related links