TE Connectivity Micro-Match Series Straight Through Hole PCB Header, 20 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-5412
Mfr. Part No.:
9-215464-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Micro-Match

Pitch

1.27mm

Number of Contacts

20

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

1.5A

Voltage Rating

230.0 V

COO (Country of Origin):
DE