TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header, 10 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 850 units)*

£368.05

(exc. VAT)

£442.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
850 +£0.433£368.05

*price indicative

RS Stock No.:
173-5311
Mfr. Part No.:
1-292207-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP Mini CT

Product Type

PCB Header

Pitch

1.5mm

Number of Contacts

10

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

1.5mm

Termination Type

Solder

Minimum Operating Temperature

-22°C

Tail Pin Length

3mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

50V

COO (Country of Origin):
CN

TE Connectivity AMP Mini CT 1.5 mm PCB Headers


AMP Mini CT miniature PCB headers with a compact design and 1.5 mm pitch. These AMP Mini CT headers have polarization and mating retention features for an accurate and secure connection to the mating cable connector. The solder legs of these AMP Mini CT headers have a kinked design enabling secure self-retention to the PCB. Versions of these AMP Mini CT headers also feature PCB location bosses which enable accurate alignment of the header onto the PCB. These headers are available with vertical or right angle mounting configurations

Features and Benefits


• Compact design

• Polarization and mating retention features

• Kinked solder legs for secure self-retention to PCB

• Versions available with PCB locating bosses for accurate alignment on PCB

Applications


These AMP Mini CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio, Air Conditioning, routed power and signals, LED lighting controls, LED illumination and indoor and outdoor lighting

TE Connectivity AMP mini CT Interconnection System


AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Note

Part numbers X-292207-X have mounting bosses

Related links