Molex KK 396 Series Right Angle Through Hole Pin Header, 24 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 173-3032
- Distrelec Article No.:
- 304-53-241
- Mfr. Part No.:
- 26-48-1242
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.45
(exc. VAT)
£13.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £2.29 | £11.45 |
| 100 - 370 | £1.722 | £8.61 |
| 375 - 1495 | £1.676 | £8.38 |
| 1500 - 2995 | £1.632 | £8.16 |
| 3000 + | £1.586 | £7.93 |
*price indicative
- RS Stock No.:
- 173-3032
- Distrelec Article No.:
- 304-53-241
- Mfr. Part No.:
- 26-48-1242
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 396 | |
| Product Type | Pin Header | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Housing Material | Polyester | |
| Number of Contacts | 24 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.67mm | |
| Mating Pin Length | 14.55mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 396 | ||
Product Type Pin Header | ||
Current 7A | ||
Pitch 3.96mm | ||
Housing Material Polyester | ||
Number of Contacts 24 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.67mm | ||
Mating Pin Length 14.55mm | ||
Standards/Approvals No | ||
Voltage 250V | ||

Breakaway Headers 41661, 41662 and 41681 Series
These Molex 41661 Series Vertical and 41662 Series Right Angle Headers are designed for use with TOP & side entry PCB sockets for board to board applications. The 41681 Series Vertical headers are disigned for wire to board applications.
All types can be snapped to length
Contact material is Tin plated Brass
Housing material is Nylon UL94V-2 rated
3.96mm Molex KK Range
Approvals
UL recognised, CSA Certified
Related links
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
