Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 1440 units)*

£1,524.96

(exc. VAT)

£1,830.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
1440 +£1.059£1,524.96

*price indicative

RS Stock No.:
170-7042
Mfr. Part No.:
43045-0812
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

Micro-Fit 3.0

Current

5A

Pitch

3mm

Housing Material

Thermoplastic

Number of Contacts

8

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Row Pitch

3mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Mating Pin Length

3mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
MX

Molex PCB Header, 5A Current Rating, 3mm Pitch - Micro-Fit 3.0 Series - 43045-0812


Deliver power to your board the easy way with this PCB header from Molex. It's compatible with simple through-hole mounting and gives you eight contacts across two rows, with each contact capable of carrying up to 5A of current. This means you get a lot of connectivity from one space-efficient unit. As the header has a 3mm pitch, it's ideal if you're looking for a compact yet versatile solution.

Features & Benefits


• Brass contacts with tin plating provide good conductivity and resist corrosion

• Voltage rating of 250V suits high-power applications

• Performs reliably in an operating temperature range between -40°C and +105°C

• Connectors are shrouded for protection and enhanced durability

Applications


• Telecommunications systems

• IT networking

• Consumer goods

Are the contacts on this PCB header isolated?


Yes. Each of the contacts is fully isolated inside the housing to prevent arcing and boost fire safety.

Molex Micro-Fit 3.0 3.0mm Dual Row PCB Headers with PCB Polarizing Peg, 43045 Series


Micro-Fit 3.0 3mm pitch wire to board dual row PCB headers which form part of a compact power connector system providing a low to mid-range power distribution solution. With the ability to carry up to 5A of current, Micro-Fit 3.0 connectors have one of the highest current carrying abilities in the smallest footprints available. These Micro-Fit 3.0 PCB headers incorporate positive latching in the form of a locking ramp on the housing for secure mating and to prevent accidental disconnection. The housings are made of high-temperature UL 94V-0 Liquid Crystal Polymer that can withstand temperatures of up to 265°C during the IR reflow soldering process. The through hole mounting versions of these Micro-Fit 3.0 headers are also SMT compatible which means a reduction in process requirements and costs. To help position and align these Micro-Fit 3.0 headers to the PCB board, PCB polarising pegs are incorporated into the connector design. part numbers ending in xx12, xx13 and xx14 also feature kinked solder legs for additional PCB retention. The contacts of these Micro-Fit 3.0 headers are fully isolated within the housings to reduce arcing. Tin or a choice of two thicknesses of gold contact platings are available to keep down costs.

Features and Benefits


• High current carrying capacity in a small footprint

• High temperature housings for IR reflow soldering

• Through hole versions SMT compatible

• Positive latching for secure mating connection

• Fully isolated dual beam terminals for reliable electrical performance and contact

• PCB polarising pegs for alignment and positioning on PCB;• Kinked solder legs for additional PCB retention;• Glow Wire Compliant

Product Application Information


These Micro-Fit 3.0 header connectors are suitable for use in a wide range of low to mid power applications including the following:

Military COTS (Commercial Off The Shelf)

Solar power

Consumer products (dryers, freezers, fridges, washing machines)

Data communications (routers, servers)

Medical

Telecommunications

Gaming terminals

Molex Micro-Fit 3.0 Series


Related links