Molex PMC Mezzanine Series Straight Surface PCB Header, 84 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 167-6481
- Mfr. Part No.:
- 71741-0002
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 760 units)*
£3,786.32
(exc. VAT)
£4,543.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 760 - 760 | £4.982 | £3,786.32 |
| 1520 + | £4.234 | £3,217.84 |
*price indicative
- RS Stock No.:
- 167-6481
- Mfr. Part No.:
- 71741-0002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | PMC Mezzanine | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 84 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series PMC Mezzanine | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 84 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- US
Molex 1.0mm PCM Mezzanine Board to Board Vertical Stacking SMT Plug Connectors, 71741 Series
Molex 1.0mm PCM Mezzanine Board to Board Connectors
Related links
- Molex PMC Mezzanine Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex PMC Mezzanine Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex PMC Mezzanine Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Molex PMC Mezzanine Series Straight Surface Edge Connector 2 Row, 1 mm Pitch Solder
- Molex 71741 Series Vertical Surface Mount Connector 1 mm Pitch Shrouded
- Samtec QTE Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2-5120 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Samtec MPTC Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
